Site: Industry
Currency: GBP    
Sealey APMS56 Modular Floor Cabinet 2 Door Full Height 915mm

Sealey APMS56 Modular Floor Cabinet 2 Door Full Height 915mm

Sealey
Standard range
Order Code:

94-3051

Brand: Sealey MPN: APMS56 EAN-13: 5054511100587
Qty Unit Price (Ex VAT)
1+ £460.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Use as part of a complete garage storage system or as an individual storage unit. Full height double door floor cabinet. Four fully adjustable shelves. High quality lock with two keys. Supplied flat packed for ease of transportation and requires some self-assembly.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Full height double door floor cabinet.
  • Four fully adjustable shelves.
  • High quality lock with two keys.
  • Supplied flat packed for ease of transportation and requires some self-assembly.
  • Overall Size (W x D x H): 915 x 460 x 2000mm.
  • Model No. APMS56
Lifetime Warranty No

Order Code: 94-3050

MPN: APMS55

Sealey
Standard range
Price per unit Ex VAT
1+
£330.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C