Composite reel with fully enclosed cable and 4 x 230V power sockets. Fitted with 3-pin plug and thermal trip. 10 Metre 3 x 1.00mm² PVC cable. Built-in carry handle.
Model No | BCR10B |
Cable Section: | 3 x 1mm² |
Cable Type: | PVC |
Capacity Unwound: | 2400W |
Capacity Wound: | 720W |
Length: | 10m |
Nett Weight: | 1.17Kg |
Sockets: | 4 |
Supply: | 230V |
Thermal Trip: | Yes |
Type | Cassette |
Cable length | 10m |
Cable type | PVC |
Colour | Black |
Current Rating | 13A |
Lifetime Warranty | No |
Number of Sockets | 4 |
Socket Type | UK |
---|
Order Code: 89-2171
MPN: RCD981
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In