Easter opening times here
Sealey CO2/101 Gas Cylinder Disposable Carbon Dioxide 600g

Sealey CO2/101 Gas Cylinder Disposable Carbon Dioxide 600g

Sealey
Standard range
Order Code:

89-0302

Brand: Sealey MPN: CO2/101 EAN-13: 5051747630536
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Portable sized disposable cylinder for the mobile welder. Fits Sealey and other makes of welder/regulator. When comparing price, always check fill capacity.

Model NoCO2/101
Fill:600g
Gas Type:CO2
Nett Weight:1.75Kg
Note:*Welding duration is approximate and depends on machine settings
Welding Duration*:2hr

Type Gas cylinder disposable carbon dioxide
Length N/A
Lifetime Warranty No
Version CO2 / 101

Order Code: 89-2913

MPN: SSP29

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.55
5 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C