Temperature range -40°C to +85°C. Suitable for workshop, garden and home applications.
Model No | CT75W |
Colour: | White |
Nett Weight: | 0.06kg |
Pack Qty: | 75 (25 of each of the sizes below:) |
100 x 2.5mm | |
150 x 3.6mm | |
200 x 4.8mm | |
Type | Assorted |
Colour | White |
Lifetime Warranty | No |
Size | Various |
---|
Order Code: 84-0147
MPN: HST200B
1 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-0296
MPN: BCF120
100 in stock, despatched in 2 working days
Order Code: 89-1648
MPN: CT200
2 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-6862
MPN: VS2072
100 in stock, despatched in 2 working days
Order Code: 89-8372
MPN: PP100
100 in stock, despatched in 2 working days
Order Code: 89-9320
MPN: VS8181
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In