Universal CVJ boot made from high quality neoprene material suitable for use with air operated boot installation tools. Supplied with fitting kit including clips, grease sachet and cutting guide. Suitable for most car and car derived van applications.
Model No | CV96 |
Joint Diameter: | Ø56-116mm |
Length: | n/a |
Nett Weight: | 0.20Kg |
Shaft Diameter: | Ø19-28mm |
Type | CVJ boot |
Diameter | 116mm |
For Use With | Vehicles |
Lifetime Warranty | No |
Material | Elastomer |
---|
Order Code: 89-2993
MPN: SX030
100 in Stock, despatched in 2 days
Order Code: 89-3322
MPN: VS1635
100 in Stock, despatched in 2 days
Order Code: 89-3389
MPN: VS855
50 in Stock, despatched in 2 days
Order Code: 89-5492
MPN: SX050
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In