High quality Premier WallDrive® combination spanner, manufactured from Chrome Vanadium steel, heat treated and hardened for durability. American type long slim style and chrome polished with mirror finish for corrosion resistance.
Model No | CW27 |
Length: | 362mm |
Nett Weight: | 0.58Kg |
Size: | 27mm |
Type | Combination Spanner |
AF Size - Imperial | N/A |
AF Size - Metric | 27mm |
Length | 351mm |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
---|
Order Code: 89-5336
MPN: RCW27
100 in stock, despatched in 2 working days
Order Code: 89-7153
MPN: WR04
100 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 94-5258
MPN: SSP38L
100 in stock, despatched in 2 working days
Order Code: 94-5259
MPN: SSP38XL
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In