General-purpose HSS roll forged drill bits manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. Supplied in storage case.
- HSS Roll forged drill bits manufactured to DIN 338.
- 118° Point tip.
- Efficient clog-free swarf clearance.
- Sizes Ø1-13mm in 0.5mm increments.
- Supplied in storage case.
- Model No. DBS25RF
Diameter | 1 to 13mm |
Largest Diameter | 13mm |
Length | N/A |
Lifetime Warranty | No |
No. of Bits | 25 |
Smallest Diameter | 1mm |
Working length | N/A |
---|
Order Code: 89-2404
MPN: SA27
100 in stock, despatched in 2 working days
Order Code: 89-2470
MPN: SA621
100 in stock, despatched in 2 working days
Order Code: 94-2801
MPN: CP20VDD
100 in stock, despatched in 2 working days
Order Code: 94-2830
MPN: CP18VLD
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In