Sealey GNI12 Grease Nipple 45° 1/4BSP Gas Pack of 25

Sealey GNI12 Grease Nipple 45° 1/4"BSP Gas Pack of 25

Sealey
Standard range
Order Code:

84-0358

Brand: Sealey MPN: GNI12 EAN-13: 5054511011999
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Angled grease nipple with Imperial thread.

Model NoGNI12
Nett Weight:0.47Kg
Nipple Type:Angled 45°
Pack Qty:25
Thread Size:1/4"BSP
Thread Type:Imperial

Type Angled 45° nipple
Lifetime Warranty No
Quantity 25
Size 1/4in BSP

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in stock, despatched in 2 working days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C