Sealey GNI15 Grease Nipple 90° 1/8BSP Gas Pack of 25

Sealey GNI15 Grease Nipple 90° 1/8"BSP Gas Pack of 25

Sealey
Standard range
Order Code:

84-0362

Brand: Sealey MPN: GNI15 EAN-13: 5054511012033
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Angled grease nipple with Imperial thread.

Model NoGNI15
Nett Weight:0.21Kg
Nipple Type:Angled 90°
Pack Qty:25
Thread Size:1/8"BSP
Thread Type:Imperial

Type Angled 90° nipple
Lifetime Warranty No
Quantity 25
Size 1/8in BSP

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in stock, despatched in 2 working days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C