Reduce your waste disposal costs* - crushing filters minimizes the volume of your hazardous waste. Air operated oil filter press with safety lock-out device which prevents the door being opened during operation. Floor mounting unit with outlet for waste oil transfer.
* For 'pay by volume' customers.
Model No | HFC08 |
Capacity: | 10tonne |
External Size (H x W x D): | 880 x 550 x 335mm |
Internal Size (H x W x D): | 280 x 190 x 190mm |
Maximum Filter Capacity (Height x Ø): | 216 x 152mm |
Nett Weight: | 113.00Kg |
Pressing Time: | 30sec |
Supply: | 100-190psi |
Type | Pneumatic crusher |
Drive | N/A |
For Use With | N/A |
Lifetime Warranty | No |
---|
Order Code: 89-0378
MPN: OIL/TF
100 in stock, despatched in 2 working days
Order Code: 89-0540
MPN: TP69
100 in stock, despatched in 2 working days
Order Code: 89-4209
MPN: AS3
100 in stock, despatched in 2 working days
Order Code: 89-7511
MPN: VS663
50 in stock, despatched in 2 working days
Order Code: 89-7728
MPN: VS650
100 in stock, despatched in 2 working days
Order Code: 89-7880
MPN: VS661
100 in stock, despatched in 2 working days
Order Code: 89-9218
MPN: VS860
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In