The right size drain plug key always in your hand. Eight popular sizes covered in one tool. Suitable for drain plugs on engine, gearbox and rear axle.
Model No | VS650 |
Nett Weight: | 0.64Kg |
Sizes: | Hex; 10, 12, 14, 17mm, Square; 3/8", 1/2", 8, 10mm |
Type | Drain plug wrench |
Drive | N/A |
For Use With | Various |
Lifetime Warranty | Yes |
---|
Order Code: 89-1191
MPN: AK643
100 in stock, despatched in 2 working days
Order Code: 89-4209
MPN: AS3
100 in stock, despatched in 2 working days
Order Code: 89-7511
MPN: VS663
50 in stock, despatched in 2 working days
Order Code: 89-8809
MPN: SAP01
3 in stock, despatched same dayBack-order availability date - 24/04/2025
Order Code: 89-9218
MPN: VS860
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In