Sealey AK643 Oil Filter Wrench Claw Type 63-120mm Capacity 3/8 and 1/2sq Drive

Sealey AK643 Oil Filter Wrench Claw Type 63-120mm Capacity 3/8" and 1/2"sq Drive

Sealey
Standard range
Order Code:

89-1191

Brand: Sealey MPN: AK643 EAN-13: 5024209287661
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.15
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Satin finish steel construction with 3/8" & 1/2"Sq drive. Also suitable for use with a 21mm(13/16") spanner. Claws grip filter tighter as more torque is applied.

Model NoAK643
Capacity:Ø65-110mm
Claw Length:44mm
Drive:3/8" & 1/2"Sq
Nett Weight:0.56Kg

Type Claw wrench
Drive 3/8 and 1/2in
For Use With 63 to 120mm
Lifetime Warranty No

Order Code: 89-0378

MPN: OIL/TF

Sealey
Standard range
Price per unit Ex VAT
1+
£12.92
100 in stock, despatched in 2 working days

Order Code: 89-0540

MPN: TP69

Sealey
Standard range
Price per unit Ex VAT
1+
£67.43
100 in stock, despatched in 2 working days

Order Code: 89-4209

MPN: AS3

Sealey
Standard range
Price per unit Ex VAT
1+
£56.09
100 in stock, despatched in 2 working days

Order Code: 89-5586

MPN: HFC08

Sealey
Standard range
Price per unit Ex VAT
1+
£886.51
20 in stock, despatched in 2 working days

Order Code: 89-7511

MPN: VS663

Sealey
Standard range
Price per unit Ex VAT
1+
£61.00
50 in stock, despatched in 2 working days

Order Code: 89-7728

MPN: VS650

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in stock, despatched in 2 working days

Order Code: 89-7880

MPN: VS661

Sealey
Standard range
Price per unit Ex VAT
1+
£64.71
100 in stock, despatched in 2 working days

Order Code: 89-9218

MPN: VS860

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C