Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. 14 Super bright SMD LEDs providing up to 600 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. High quality 2.6Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Features a micro USB charging port and supplied with USB charging lead.
- Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
- Exclusive patented design owned by and registered to Sealey.
- 14 Super bright SMD LEDs providing up to 600 lumens output with 120° spread of light, illuminating the whole work area.
- Includes an additional high power 3W LED in the end for use as a directional torch.
- Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation.
- High quality 2.6Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
- Features a micro USB charging port and supplied with USB charging lead.
- Operating Time Side(High/Low)/Top: (3/6)/8hr.
- Charging Time: 3.5hr.
- Min./Max. Length: 260/280mm.
- Model No. LED360G
Type | Cordless inspection lamp |
Lifetime Warranty | No |
Light Source | LED |
Power | 3W |
Swivel | 360° |
Voltage | N/A |
---|
Order Code: 89-0182
MPN: 3000CXD
100 in stock, despatched in 2 working days
Order Code: 94-1910
MPN: AK7980
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In