Site: Industry
Currency: GBP    
Sealey LED451 Super Boost 3500lm Rechargeable Osram P9 LED 30W Pocket Light

Sealey LED451 Super Boost 3500lm Rechargeable Osram P9 LED 30W Pocket Light

Sealey
Standard range
Order Code:

94-0320

Brand: Sealey MPN: LED451 EAN-13: 5054511675610
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Triple Osram P9 LED 10W produces extremely bright, white light with an output of 1400 lumens, with a super boost output of 3500lm for 35 seconds. Working range up to 250 metres. Powered by a rechargeable 3.7V 2Ah Li-ion battery with a charging time of 3-4hrs. Supplied with micro USB charging lead. ***WARNING*** Please keep out of reach of children, as lens generates heat on Super Boost setting.
  • Triple Osram P9 LED 10W produces extremely bright, white light with an output of 1400 lumens, with a super boost output of 3500lm for 35 seconds.
  • Working range up to 250 metres.
  • Lightweight aluminium housing.
  • Powered by a rechargeable 3.7V 2Ah Li-ion battery.
  • Operating Time: Super Boost for 35 seconds + High
  • 1.2hr, Low
  • 10hr.
  • Charging Time: 3-4hrs.
  • Supplied with micro USB charging lead.
  • ***WARNING*** Please keep out of reach of children, as lens generates heat on Super Boost setting.
  • Model No. LED451
Lifetime Warranty No

Order Code: 89-0402

MPN: S0400

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£13.50
100 in Stock, despatched in 2 days

Order Code: 89-7966

MPN: 1020LE

Sealey
Standard range
Price per unit Ex VAT
1+
£64.72
100 in Stock, despatched in 2 days

Order Code: 94-3165

MPN: MG796L

Sealey
Standard range
Price per unit Ex VAT
1+
£8.96
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C