Sealey MIG/7K06 Mild Steel Mig Wire 0.7kg 0.6mm A18 Grade

Sealey MIG/7K06 Mild Steel Mig Wire 0.7kg 0.6mm A18 Grade

Sealey
Standard range
Order Code:

89-1915

Brand: Sealey MPN: MIG/7K06 EAN-13: 5024209135269
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.

Model NoMIG/7K06
Diameter:Ø0.6mm
Nett Weight:0.7kg

Diameter 0.6mm
Lifetime Warranty No
Material Mild steel
Weight 0.7kg

Order Code: 89-0302

MPN: CO2/101

Sealey
Standard range
Price per unit Ex VAT
1+
£24.43
100 in Stock, despatched in 2 days

Order Code: 89-1944

MPN: MIG950

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
50 in Stock, despatched in 2 days

Order Code: 89-1945

MPN: MIG951

Sealey
Standard range
Price per unit Ex VAT
1+
£5.30
50 in Stock, despatched in 2 days

Order Code: 89-7043

MPN: MIG/722308

Sealey
Standard range
Price per unit Ex VAT
1+
£10.10
£6.16
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C