Site: Industry
Currency: GBP    
Sealey PTBJ5 Premier Telescopic Bottle Jack 5tonne

Sealey PTBJ5 Premier Telescopic Bottle Jack 5tonne

Sealey
Standard range
Order Code:

84-0675

Brand: Sealey MPN: PTBJ5 EAN-13: 5054511040128
Qty Unit Price (Ex VAT)
1+ £251.38
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/03/2025

Telescopic hydraulic ram allows a reduced closed height without compromising maximum lift height. Made in the EU and fitted with safety overload valve. One-piece steel base, reservoir and pump cylinder design gives added strength. Supplied with zinc coated handle.

Model NoPTBJ5
Capacity:5tonne
Hydraulic Lift:300mm
Maximum Height:515mm
Minimum Height:215mm
Nett Weight:8.35Kg
Screw Extension:n/a

Order Code: 89-1446

MPN: AS5000

Sealey
Standard range
Price per unit Ex VAT
1+
£115.11
50 in Stock, despatched in 2 days

Order Code: 89-5205

MPN: WC02

Sealey
Standard range
Price per unit Ex VAT
1+
£36.00
£33.20
100 in Stock, despatched in 2 days

Order Code: 94-2335

MPN: SCR85

Sealey
Standard range
Price per unit Ex VAT
1+
£69.02
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C