Site: Industry
Currency: GBP    
Sealey PTK992 Pipe Threading Kit 3/8 - 2bspt

Sealey PTK992 Pipe Threading Kit 3/8" - 2"bspt

Sealey
Standard range
Order Code:

89-2156

Brand: Sealey MPN: PTK992 EAN-13: 5024209040167
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.98
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Ratchet type pipe threading kit with cassette style die heads. Lightweight design with four tool-steel cutting bits. Snap-in die cassettes allow fast interchange between pipe sizes. Suitable for iron and stainless steel pipe. Twin ratchet pawl head assembly with free run facility.

Model NoPTK992
Contents:Ratchet Die Stock, Dies; 3/8",1/2", 3/4", 1", 1-1/4", 1-1/2", 2", Two-piece Handle
Length:715mm
Nett Weight:12.27Kg

Type Pipe threading kit
Lifetime Warranty No
Size 715mm

Order Code: 89-1029

MPN: AK5062

Sealey
Standard range
Price per unit Ex VAT
1+
£54.64
100 in Stock, despatched in 2 days

Order Code: 89-2028

MPN: PC40

Sealey
Standard range
Price per unit Ex VAT
1+
£37.37
100 in Stock, despatched in 2 days

Order Code: 89-2158

MPN: PV63B

Sealey
Standard range
Price per unit Ex VAT
1+
£62.98
50 in Stock, despatched in 2 days

Order Code: 94-5258

MPN: SSP38L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C