Quickly find another product in this range by Version:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.19 |
Top quality regulators made to ISO 2503. Industrial regulators fit CO2, Argon and CO2/Argon mix mini refillable/disposable gas cylinders. Maximum operating pressure of 4bar.
Model No | REG/MMG |
Argon/CO2 Adaptor: | n/a |
Cylinder Type: | Mini Refillable/Disposable |
Gauge(s): | 1 |
Maximum Throughput (L/min): | 6 |
Nett Weight: | 0.29Kg |
Safe Working Pressure: | 110bar |
Type | MIG gas regulator |
---|---|
Length | N/A |
Lifetime Warranty | No |
Version | REG / MMG |
To use this facility please Sign In.
Sign In