Sealey MIG/ARG/100 Gas Cylinder Disposable Argon 300g

Sealey MIG/ARG/100 Gas Cylinder Disposable Argon 300g

Sealey
Standard range
Order Code:

89-1920

Brand: Sealey MPN: MIG/ARG/100 EAN-13: 5024209135337
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Portable sized disposable cylinder for the mobile welder. Fits Sealey and other makes of welder/regulator. When comparing price, always check fill capacity.

Model NoMIG/ARG/100
Fill:60L
Gas Type:Argon
Nett Weight:1.25Kg
Note:*Welding duration is approximate and depends on machine settings
Welding Duration*:1hr

Type Gas cylinder disposable argon
Length N/A
Lifetime Warranty No
Version MIG / ARG / 100

Order Code: 89-2227

MPN: REG/MZ

Sealey
Standard range
Price per unit Ex VAT
1+
£35.94
50 in stock, despatched in 2 working days

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C