Four legged steel construction with a polished Chrome plate finish for corrosion resistance. Strengthening rings for stability, lower one also acts as a foot rest. Ø350mm Swivel seat features pneumatic height adjustment (760 to 880mm), rotates fully through 360° and is padded for extra comfort.
Model No | SCR14 |
Capacity: | 136kg |
Height(s): | 760-880mm |
Nett Weight: | 8.00Kg |
Type | Pneumatic swivel seat and back rest |
Lifetime Warranty | No |
---|
Order Code: 89-7456
MPN: API9
100 in Stock, despatched in 2 days
Order Code: 89-7460
MPN: API1500
100 in Stock, despatched in 2 days
Order Code: 89-7457
MPN: API8
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In