Site: Industry
Currency: GBP    
Sealey API8 Single Drawer Unit for API Series Workbenches

Sealey API8 Single Drawer Unit for API Series Workbenches

Sealey
Extended range
Order Code:

89-7457

Brand: Sealey MPN: API8 EAN-13: 5051747512870
Qty Was Unit Price (Ex VAT)
1+ £132.87   £131.96
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

Optional single drawer unit for our API Series of Industrial Workbenches. Supplied with fixing kit allowing unit to be securely mounted. Drawer runs on heavy-duty ball bearing drawer slides with a load bearing of up to 40kg. Fitted with fixed dividers running front to back and supplied with cross dividers for personal storage layout. Supplied with high quality lock and two coded keys.

Model NoAPI8
Drawer (W x D x H):510 x 485 x 80mm
Nett Weight:14.32Kg
Overall Size (W x D x H):565 x 580 x 180mm

Type Drawer unit
Depth 485mm
Height 82mm
Lifetime Warranty No
Material Steel
Width 510mm

Order Code: 89-7456

MPN: API9

Sealey
Standard range
Price per unit Ex VAT
1+
£203.96
100 in Stock, despatched in 2 days

Order Code: 89-7460

MPN: API1500

Sealey
Standard range
Price per unit Ex VAT
1+
£391.02
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C