Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.
Model No | SM1304B10 |
Application(s): | SM1304 |
Blade Size(s): | 1712 x 10 x 0.35mm |
Nett Weight: | 0.04Kg |
Tooth Pitch: | 10tpi |
Type | Metal, plastic, wood |
Length | 1.712m |
Lifetime Warranty | No |
Teeth Per Inch | 10 |
Width | 3/8in |
---|
Order Code: 89-0512
MPN: SSP1
8 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 94-0891
MPN: 9202
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In