Sealey SM354B610BIM Blade 2110 x 20 x 0.8mm 6/10tpi Vari-pitch Bi-metal

Sealey SM354B610BIM Blade 2110 x 20 x 0.8mm 6/10tpi Vari-pitch Bi-metal

Sealey
Standard range
Order Code:

89-6779

Brand: Sealey MPN: SM354B610BIM EAN-13: 5051747465930
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.


Model NoSM354B610BIM
Application(s):SM354CE
Blade Size(s):2100 x 20 x 0.8mm
Nett Weight:0.30Kg
Tooth Pitch:6/10 Vari-Pitch, Bi-Metal
Type Metal, plastic
Length 2.11m
Lifetime Warranty No
Teeth Per Inch 10
Width 3/4in

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C