Easter opening times here
Sealey SSP993 Workshop Welding Curtain to EN ISO 25980:2014 & Frame 2.4 x 1.75m

Sealey SSP993 Workshop Welding Curtain to EN ISO 25980:2014 & Frame 2.4 x 1.75m

Sealey
Standard range
Order Code:

89-7450

Brand: Sealey MPN: SSP993 EAN-13: 5054511320817
  • Quickly find another product in this range by Size:

    1800 x 1750mm 2400 x 1750mm
Qty Unit Price (Ex VAT)
1+ £193.11
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Amber welding screen manufactured to EN ISO 25980:2014. Suitable for use in workshops where the glare from welding and cutting may be a hazard to others. Curtain and frame supplied flat-packed, but assembles with ease.


  • Amber welding screen manufactured to EN ISO 25980:2014.
  • Suitable for use in workshops where the glare from welding and cutting may be a hazard to others.
  • Frame Size: 2.4 x 1.75m.
  • Curtain and frame supplied flat-packed.
  • Assembles with ease.
  • Model No. SSP993
Type Curtain
Lifetime Warranty No
Size 2400 x 1750mm

Order Code: 89-2907

MPN: SSP23

Sealey
Standard range
Price per unit Ex VAT
1+
£71.91
100 in stock, despatched in 2 working days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in stock, despatched in 2 working days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in stock, despatched in 2 working days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£31.00
100 in stock, despatched in 2 working days

Order Code: 94-3154

MPN: PWH601

Sealey
Standard range
Price per unit Ex VAT
1+
£53.21
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C