Site: Industry
Currency: GBP    
Sealey SUPERMIG275 Professional MIG Welder 270Amp 230V with Binzel® Euro Torch

Sealey SUPERMIG275 Professional MIG Welder 270Amp 230V with Binzel® Euro Torch

Sealey
Standard range
Order Code:

89-8643

Brand: Sealey MPN: SUPERMIG275 EAN-13: 5054630059469
Qty Unit Price (Ex VAT)
1+ £970.96
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Excellent continuous performance on car panel thickness material. Forced-Air Cooling System allows high duty cycle. Binzel® non-live Euro torch reduces accidental arcing and is comfortable in the hand thus ensuring a steadier weld bead. Includes industrial twin gauge gas regulator, contact tip 0.8mm and gas cup.


  • 270Amp Maximum performance.
  • Excellent continuous performance on car panel thickness material.
  • Forced-Air Cooling System allows high duty cycle.
  • Binzel® non-live Euro torch reduces accidental arcing and is comfortable in the hand thus ensuring a steadier weld bead.
  • Includes industrial twin gauge gas regulator, contact tip 0.8mm and gas cup.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year Guarantee*.
  • Lifetime guarantee on Transformer*.
  • Model No. SUPERMIG275
Type MIG welder
Current 270A
Lifetime Warranty No
Voltage 230V

Order Code: 89-1918

MPN: MIG/888808

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 89-7450

MPN: SSP993

Sealey
Standard range
Price per unit Ex VAT
1+
£193.11
50 in Stock, despatched in 2 days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in Stock, despatched in 2 days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£28.74
100 in Stock, despatched in 2 days

Order Code: 94-0430

MPN: PWH4

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 94-4326

MPN: WFC4

Sealey
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-8480

MPN: SSP233

Sealey
Extended range
Price per unit Ex VAT
1+
£88.72
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C