High quality meter suitable for measurement of environmental and mechanical noise. Conforms to IEC61672-1 class 2 for sound meters. Features min./max. measurements, over and under range, A and C weighting, fast and slow response, data hold, record, digital read-out and bar graph with backlight. Supplied in storage case.
Model No | TA060 |
Nett Weight: | 0.50Kg |
Accuracy: | ±1.4dB |
Frequency: | 31.5Hz-8KHz |
Battery: | 9V (supplied) |
Type | Sound level meter |
Lifetime Warranty | No |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 89-8697
MPN: TA090
50 in Stock, despatched in 2 days
Order Code: 89-8946
MPN: LED360
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In