Suitable for five common sizes of thread. Creates a stronger internal thread in soft metals. Ideal for repairing damaged or stripped internal threads. Protects tapped threads against wear and damage. Includes drill bits, thread taps, insert installation and lug breaking tools. Supplied in metal storage case.
Model No | TRMK |
Nett Weight: | 2.08Kg |
Replacement Inserts: | TRM5R, TRM6R, TRM8R, TRM10R, TRM12R |
Thread Lengths: | M5 x 4.5mm (x25), M6 x 5.5mm (x25), M8 x 8 (x25), M10 x 10mm (x25), M12 x 11mm (x10) |
Thread Size: | M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5, M12 x 1.75mm |
Type | Thread repair kit |
Lifetime Warranty | No |
Size | Various |
---|
Order Code: 89-2086
MPN: PS982
100 in Stock, despatched in 2 days
Order Code: 89-3000
MPN: SX200
100 in Stock, despatched in 2 days
Order Code: 89-6511
MPN: AK7281
100 in Stock, despatched in 2 days
Order Code: 89-6588
MPN: VS715
50 in Stock, despatched in 2 days
Order Code: 89-6901
MPN: TRM8R
100 in Stock, despatched in 2 days
Order Code: 89-6903
MPN: TRM5R
50 in Stock, despatched in 2 days
Order Code: 89-6905
MPN: TRM6R
100 in Stock, despatched in 2 days
Order Code: 89-6907
MPN: TRM12R
100 in Stock, despatched in 2 days
Order Code: 89-6912
MPN: TRM10R
100 in Stock, despatched in 2 days
Order Code: 89-7613
MPN: VS7233
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In