Drop-forged Chrome Molybdenum steel sockets with a satin finish. Innovative design provides maximum gripping power for the removal of damaged fasteners. Supplied in storage case.
- Drop-forged Chrome Molybdenum steel sockets with a satin finish.
- Innovative design provides maximum gripping power for the removal of damaged fasteners.
- Sizes: 8-19mm.
- Supplied in storage case.
- Lifetime guarantee*.
- Model No. AK7281
Type | Bolt extractor |
Drive Size | 3/8in |
Lifetime Warranty | Yes |
Material | Chrome molybdenum steel |
Measurement | 8 to 19mm |
Pieces | 11 |
Socket Type | Metric |
---|
Order Code: 84-0443
MPN: AK752
50 in Stock, despatched in 2 days
Order Code: 89-0270
MPN: AK722
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 94-3222
MPN: AK8181
100 in Stock, despatched in 2 days
Order Code: 94-3226
MPN: AK8185
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In