Site: Industry
Currency: GBP    
Sealey VS7021 Front Wheel Drive Bearing Kit

Sealey VS7021 Front Wheel Drive Bearing Kit

Sealey
Standard range
Order Code:

89-5310

Brand: Sealey MPN: VS7021 EAN-13: 5024209952262
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.17
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Suitable for the installation and removal of front hub bearings without the need to dismantle the steering knuckle and strut assembly. Fast and simple to use. Suitable for most front wheel drive cars. Heavy-duty steel drifts with black phosphate finish for corrosion resistance. May be used with impact wrench.

Model NoVS7021
Drift Sizes:Ø55.5, 59, 62, 65, 66, 71.5, 73, 78, 84, 86, 91mm
External Sleeve Diameter:Ø76mm
Hub Screw Size:M12 x 1.5, M14 x 1.5mm
Nett Weight:8.86Kg

Type Bearing removal
Lifetime Warranty No

Order Code: 89-0486

MPN: SA39

Sealey
Standard range
Price per unit Ex VAT
1+
£48.89
50 in Stock, despatched in 2 days

Order Code: 89-3389

MPN: VS855

Sealey
Standard range
Price per unit Ex VAT
1+
£36.65
50 in Stock, despatched in 2 days

Order Code: 89-5492

MPN: SX050

Sealey
Standard range
Price per unit Ex VAT
1+
£56.95
100 in Stock, despatched in 2 days

Order Code: 89-9218

MPN: VS860

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C