Site: Industry
Currency: GBP    
Sealey WD2328320 Wet & Dry Paper 230 x 280mm 320Grit Pack of 25

Sealey WD2328320 Wet & Dry Paper 230 x 280mm 320Grit Pack of 25

Sealey
Standard range
Order Code:

84-1811

Brand: Sealey MPN: WD2328320 EAN-13: 5054511047073
Qty Unit Price (Ex VAT)
1+ £6.96
Price per unit Ex VAT
Out of stock100 lead time 2 days


Waterproof wet and dry paper with resin over resin latexed brown paper backing. Suitable for metal and wood. When used wet can reduce clogging for a faster process and more uniform surface.

Model NoWD2328320
Grit:320
Nett Weight:0.37Kg
Pack Qty:25

Type Sanding Sheet
Abrasive Material Silicon Carbide
Grade Very Fine
Grit size 320
Length 280mm
Lifetime Warranty No
Width 230mm

Order Code: 84-1801

MPN: PP232840

Sealey
Standard range
Price per unit Ex VAT
1+
£3.00
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0867

MPN: 9332/10

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.30
100 in Stock, despatched in 2 days

Order Code: 94-1791

MPN: CGF

Worksafe
Standard range
Price per unit Ex VAT
1+
£0.556
6 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C