Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £789.00 | £725.00 |
The Sevadis MaxiCharger 4G AC 11kW / 22kW socket is a smart wall-mounted single-outlet, universal Type 2 socket EV charger.
It is OCPP 1.6 compliant, has built-in PME fault detection on a single-phase connection and both static load management and dynamic load balancing capabilities.
The MaxiCharger is robust, aesthetically pleasing, and suitable for all environments, and is an ideal charging solution for domestic and commercial locations.
4G sim not supplied.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 336 x 187 x 85mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP54 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 22kW |
Residual Current Detection (RCD) | Yes |
RFID | Yes |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Three Phase |
Supply Voltage | 400V AC |
Tethered | No |
Tethered Cable Length | N/A |
Type | Electric Vehicle Charger |
Weight | 3.6kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In