Site: Industry
Currency: GBP    
Sevadis EVAUTDSSEVO-BLK MaxiCharger Smart Online AC Wallbox 7.4 kW Socket Blk

Sevadis EVAUTDSSEVO-BLK MaxiCharger Smart Online AC Wallbox 7.4 kW Socket Blk

Sevadis
Standard range
Order Code:

65-4600

Brand: Sevadis MPN: EVAUTDSSEVO-BLK EAN-13: 6937357212678
Qty Was Unit Price (Ex VAT)
1+ £499.00   £465.00
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

The Sevadis MaxiCharger AC 7.4kW socket is a smart wall-mounted single-outlet, universal Type 2 socket EV charger.

It is OCPP 1.6 compliant, has built-in PME fault detection on a single-phase connection and both static load management and dynamic load balancing capabilities.

The MaxiCharger is robust, aesthetically pleasing, and suitable for all environments, and is an ideal charging solution for domestic and commercial locations.




4G No
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 336 x 187 x 85mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK08
IP rating IP54
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID Yes
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 3.6kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C