Site: Industry
Currency: GBP    
Siegen S01055 Portable Tool Chest 2 Drawer with 90pc Tool Kit

Siegen S01055 Portable Tool Chest 2 Drawer with 90pc Tool Kit

Siegen Tools
Standard range
Order Code:

89-9525

Brand: Siegen Tools MPN: S01055 EAN-13: 5054511807417
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.69
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Comprehensive range of frequently used hand tools. Includes 1/4" and 1/2"Sq drive socket set, hex keys, spanners, pliers, screwdrivers and bits. Housed in a sturdy, fully portable metal tool chest.

Model NoS01055
Contents:1/4"Sq Drive Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Accessories; Flip Reverse Quick Release Ratchet Wrench, 75mm Extension Bar, Universal Joint, Spinner Handle, 1/2"Sq Drive Sockets; 14, 15, 16, 17, 18, 19, 20, 21, 22, 22, 24, 27, 30, 32mm, 1/2"Sq Drive Accessories; Flip Reverse Quick Release Ratchet Wrench, 250mm Extension Bar, Spark Plug Sockets - 16, 21mm, Universal Joint, Combination Spanners; 6, 7 ,8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, 175mm Combination Pliers, 200mm Long Nose Pliers, 150mm Side Cutters, Screwdrivers; Slotted - 5 x 75, 6 x 100mm, Phillips - #1 x 75mm, #2 x 100, Bit Driver, 1/4"Hex Bits; Slotted - 3, 4, 5, 6mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T15, T20, T25, T30, Hex - 3, 4, 5, 6mm, Square - #0, #1, #2, #3
Nett Weight:13.16Kg

Type Portable tool chest
Lifetime Warranty Yes
Size N/A

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C