Site: Industry
Currency: GBP    
Stanley 1-95-152 FatMax Aluminium Torch 3 x AAA

Stanley 1-95-152 FatMax Aluminium Torch 3 x AAA

Stanley
Order Code:

84-8179

Brand: Stanley MPN: 1-95-152 EAN-13: 3253561951527
  • Country of Origin:

Discontinued


The FatMax™ aluminium torch has a specially designed reflector for a strong, focused beam. Made from heavy-duty anodised aluminium for strength and durability, it features a textured handle for a firm grip. The hi-vis yellow band means it can easily be seen in the toolbox. It is weather resistant for outdoor use and has a shatter resistant lens.

  • Batteries not included.
  • Stanley FatMax 1-95-152 Aluminium Torch 3 x AAA
  • Specifications
  • Type: LED.
  • Lumens: 135.
  • Beam type: Straight.
  • Batteries: 3 x AAA.
  • Length: 123mm (4 7/8in).
  • Weight: 189g.


    Battery Type / Qty 3 x AAA
    Body Material Aluminium
    Lamp Type LED
    Light Output 135lm
  • Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C