Site: Industry
Currency: GBP    
StarTech LSATA12RA1 300mm Latching SATA Cable - 1 Right Angle

StarTech LSATA12RA1 300mm Latching SATA Cable - 1 Right Angle

StarTech.com
Standard range
Order Code:

19-8837

Brand: StarTech.com MPN: LSATA12RA1 EAN-13: 0065030818698
Qty Was Unit Price (Ex VAT)
1+ £5.26   £5.18
Price per unit Ex VAT
10 in Stock, despatched in 2 days

The StarTech.com LSATA12RA1 300mm SATA cable features a straight female SATA connector as well as a right-angled female SATA connector. Provides a simple connection to a SATA drive even if space near the drive's SATA port is limited. The cable offers latching connectors, which ensure secure connections for SATA hard drives and motherboards that support this feature. Once the right-angled SATA connector has been inserted into the drive's SATA data port, the shaft of the cable is seated flush with the rear panel of the drive, eliminating the clutter of excess cable at the connection point - an ideal solution for small or micro form factor computer cases.

The cable supports data transfers up to 6Gbps, and features a thin, narrow construction that helps to improve airflow within the computer case. A cost-effective solution for creating clutter free and secure SATA drive connections in tight spaces

Backed by StarTech.com's lifetime warranty.


  • Compliant with Serial ATA III Specifications
  • Fast data transfer rate of up to 6 Gbps
  • Cable length: 300mm
  • Colour: Red
  • Connector A: SATA (7 pin, data) receptacle latching
  • Connector B: SATA (7 pin, data) receptacle latching
  • Connector style: Straight to right angle
  • Manufacturer's partno.: LSATA12RA1
Type SATA cable
Colour Red
Length 0.3m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C