The Telegärtner 100023089 RJ45 Plug Connector is a robust and high-performing network connector designed for CAT 8.1 applications. It features 8P8C metal construction, ensuring durability and efficiency for high-speed data transmissions. This connector is ideal for use in advanced network setups, supporting CAT 5, CAT 6, and CAT 7 configurations as well.
AWG (min.) | 27 |
AWG max. | 22 |
Connection | Cut & Clip |
Connector standard | RJ45 |
Connector type | Plug |
Contact material | Spring steel 0.8 µm, gold-plated |
Factory colour | Metal |
Material | Zinc (die-cast, Ni-plated) |
Max. temperature | 85°C |
Min. temperature | -40°C |
Misc Attribute | 100023089 |
No. of pins | 8P8C |
No. of ports | 1 |
RoHS-compliant | Yes |
Seal type | Snap-in |
Specification | CAT 8.1 |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In