Site: Industry
Currency: GBP    
tesa 56577-00000-00 Easy Cover Economy Film 33m x 1.40m for painting

tesa 56577-00000-00 Easy Cover Economy Film 33m x 1.40m for painting

tesa
Standard range
Order Code:

07-6640

Brand: tesa MPN: 56577-00000-00
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit Ex VAT
25 in Stock, despatched in 4 days

The tesa Easy Cover Economy cover sheets, measuring 33m by 1.40 m, are perfect for protecting surfaces during painting and decorating tasks. Manufactured by tesa, these sheets combine convenience and effectiveness, making them ideal for both professional painters and DIY enthusiasts. Designed to prevent paint splatters and spills, they ensure clean and efficient job execution.
Type Cover sheets
Dim (L x W) 33 m x 1.40 m
Length 33m
Misc Attribute Easy Cover Economy
Width 1.40m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C