Easter opening times here
tesa 60042 Professional Adhesive Remover 200ml

tesa 60042 Professional Adhesive Remover 200ml

tesa
Standard range
Order Code:

51-6257

Brand: tesa MPN: 60042-00000-00 EAN-13: 4042448003461
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

The Tesa® 60042 Professional Adhesive Remover 200ml is a spray for easy removal of glue residue from plastic parts, glass and metal surfaces. This quality adhesive remover also evaporates without leaving residues, leaving a pleasant scent.


  • Reliably removes residues of most adhesive tapes
  • Allows an easy removal of labels
  • Removes as well residues as grease, tar, resins and other stains
  • The cleaner is based on LIMONENE from natural sources
  • Spray reaches even concealed and hard-to-reach places
  • Free from silicone
  • Type Adhesive remover
    Colour Clear
    Dispensing Method Aerosol
    Volume 200ml

    Order Code: 89-4468

    MPN: FSC03

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £614.78
    50 in stock, despatched in 2 working days

    Order Code: 89-7038

    MPN: FSC04

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £312.80
    10 in stock, despatched in 2 working days

    Order Code: 89-8072

    MPN: FSC04ST

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £167.96
    1 in stock, despatched in 2 working days

    Order Code: 89-8073

    MPN: FSC05

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £445.77
    50 in stock, despatched in 2 working days

    Order Code: 89-8074

    MPN: FSC05ST

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £175.96
    10 in stock, despatched in 2 working days

    Order Code: 89-8085

    MPN: FSC06

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £293.26
    20 in stock, despatched in 2 working days

    Order Code: 89-8086

    MPN: FSC06ST

    Sealey
    Standard range
    Price per unit Ex VAT
    1+
    £147.96
    10 in stock, despatched in 2 working days

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C