Site: Industry
Currency: GBP    
tesa 66958-00000-00 Pro Mounting Tape 1.5m x 9mm white durable no tools

tesa 66958-00000-00 Pro Mounting Tape 1.5m x 9mm white durable no tools

tesa
Standard range
Order Code:

07-6772

Brand: tesa MPN: 66958-00000-00
Qty Unit Price (Ex VAT)
1+ £3.23
Price per unit Ex VAT
10 in Stock, despatched in 4 days

Manufactured by tesa, this industrial tape measures 1.5m in length and 9mm in width. It offers reliable mounting performance suitable for various surfaces, making it versatile for both industrial and household applications. Ideal for securing objects discreetly with its universal and durable adhesive properties.
Type Industrial tape
Adhesive type Natural rubber
Carrier material PE foam
Dim (L x W) 1.5 m x 9 mm
Factory colour White
Length 1.5m
Max. temperature +60°C
Misc Attribute Mounting PRO Universal
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C