Toolcraft 821595 22W G10q Fluorescent Ring Shape Bulb - 205mm Diameter

Toolcraft 821595 22W G10q Fluorescent Ring Shape Bulb - 205mm Diameter

Toolcraft
Order Code:

51-2593

Brand: Toolcraft MPN: 821595 EAN-13: 4016138599855
  • Country of Origin: China

Discontinued


This 22W fluorescent ring shape bulb from Toolcraft is a superb energy-saving, attractive ring bulb with an 8,000 hour life span and 1050 lm (luminous flux).


  • Diameter: 205mm
  • Great energy-saver
  • G10q base
  • 9,000 hours
Base Type G10q
Lamp Type Circular fluorescent
Power Rating 22W
Voltage Rating 230V AC

Questions

*Question functionality currently disabled
Thursday, March 1, 2018 | Question by: Rapid Customer | Product code: 51-2593
Q. Hi, I am trying to replace the bulb for my mother's magnifier lamp which has a 22w G10q bulb. The lamp says A23HR on the base. However the bulb looks rectangular with rounded corners so I am not sure if this bulb would fit as it looks round? The bulb id 21cm by 15cm.
A. Hi J Taylor, thank you for your question. All the versions we offer as a G10q are all round. This does not look to be suitable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C