Site: Industry
Currency: GBP    
TruConnect Cable Tie Bases 28 x 28mm Black - Pack of 100

TruConnect Cable Tie Bases 28 x 28mm Black - Pack of 100

TruConnect
Order Code:

04-0575

Brand: TruConnect MPN: HW-4A-BLACK

Discontinued


TruConnect 2-way Cable Tie Bases Black 28 x 28mm are self-adhesive bases that accept 3.6mm wide cable ties.


  • Base size: 28 x 28mm
  • Colour: black
  • Base has a fixing hole of 5mm as an alternative to adhesive
  • Supplied in packs of 100
Type Cable tie base
Base 28 x 28mm
Colour Black

Order Code: 04-0917

MPN: UNI-CT28X28B

UniStrand
Standard range
Price per unit Ex VAT
1+
£3.03
161 in stock, despatched same dayAdditional quantity lead time 3 days

Reviews

Ideal to keep cables tidy

Reviewed by: Robert Harris - Thursday, December 13, 2018
Use on my model railway , keeps cables secure and tidy. Well recommended, make sure adhering surface clean.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C