Site: Industry
Currency: GBP    
TruOpto OSG50805C1E 2012 (0805) SMD LED Pure Green 120deg 450mcd @ 20mA

TruOpto OSG50805C1E 2012 (0805) SMD LED Pure Green 120deg 450mcd @ 20mA

TruOpto
Standard range
Order Code:

56-3142

Brand: TruOpto MPN: OSG50805C1E
Qty Unit Price (Ex VAT)
10+ £0.205
100+ £0.151
1000+ £0.111
Price per unit Ex VAT
Order in multiples of 5
1,205 in stock, despatched same dayAdditional quantity lead time 5 months

A pure green super high brightness 0805 (2012 metric) surface mounting LED that features single chip technology. Ideal for use in backlighting, automotive applications, marker lighting, emergency lighting, etc.


  • Compact package 2.0 x 1.25 x 0.8mm
  • Suitable for all automatic placement and all SMT assembly methods
  • Compatible with IR and vapour phase reflow soldering processes
  • Wide viewing angle
Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Forward Voltage 3.3V
Height 0.8mm
Length 2mm
Luminous Intensity 450mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C