TruOpto OSM5XME1C1S 1W 3.3V Warm White Power LED Star 90lm

TruOpto OSM5XME1C1S 1W 3.3V Warm White Power LED Star 90lm

TruOpto
Extended range
Order Code:

55-2241

Brand: TruOpto MPN: OSM5XME1C1S
Qty Unit Price (Ex VAT)
1+ £3.93
25+ £3.59
100+ £3.01
250+ £2.68
Price per unit Ex VAT
619 in stock, despatched same dayAdditional quantity lead time 5 months

This power star LED is a high luminosity module that is mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps this LED is ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance

Depending on the application for which it is used, this product may require an additional heat sink.

Colour White
Dimensions ø21.3mm
Dominant Wavelength 0.45/0.41nm
Forward Current 400mA
Forward Voltage 3.3V
Luminous Intensity 60lm
Power 1W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C