TruOpto OSR5XME1C1S 1W 2.5V Red Power LED Star 50lm

TruOpto OSR5XME1C1S 1W 2.5V Red Power LED Star 50lm

TruOpto
Standard range
Order Code:

55-2243

Brand: TruOpto MPN: OSR5XME1C1S
Qty Unit Price (Ex VAT)
1+ £3.93
25+ £3.59
100+ £3.01
250+ £2.68
Price per unit Ex VAT
666 in stock, despatched same dayAdditional quantity lead time 5 months

This power star LED is a high luminosity module that is mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps this LED is ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance

Depending on the application for which it is used, this product may require an additional heat sink.

Colour Red
Dimensions ø21.3mm
Dominant Wavelength 625nm
Forward Current 400mA
Forward Voltage 2.5V
Luminous Intensity 50lm
Power 1W
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C