Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TT Electronics SW3376 Mini Open Frame PSU 5VDC 2.3A

Order Code:  

85-2251

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3376 Copy to clipboard
 Report an error

Discontinued

This open frame switch mode power supply is designed to provide single regulated outputs from small and compact units that are manufactured to a very high quality.


  • Supplied as 5V, 2.3A
  • Universal AC input/full range
  • Short circuit, overload and overvoltage protection
Dimensions 55 x 43 x 21mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 2.3A
Output Current Min. N/A
Output Voltage Max. 5V
Output Voltage Min. N/A
Power Rating 12W
Supply Voltage Range 100 to 240V
Temperature Range 0 to +40°C

Questions


*Question functionality currently disabled


07 December 2018 Question by: Rapid Customer | Product code: 85-2251
Q. I notice that the loose JST pins related to this power unit are not in stock (22-5374). Are there any suitable alternative pins or is 22-5374 the only ones that will fit? Apologies if this is a daft question but I find the whole JST system really confusing!
A. Hi John, thank you for your question. These are the only ones we have for the JST XH series I'm afraid.


18 October 2015 Question by: Rapid Customer | Product code: 85-2251
Q. these connectors have been discontinued. Please what is the replacement part for them please. Geoff
A. Hi Geoff, thank you for your question. Please see 22-5362 (3 way), 22-5364 (4 way) and 22-5374 (pins).


15 September 2015 Question by: Rapid Customer | Product code: 85-2251
Q. As not knowing too much about 'switch mode' supplies like this, is it rectified sufficiently to power a raspberry Pi plus added circuitry up to its power rating? Many thanks VL
A. Hi Vaughn, thank you for your question. This will be OK for a Raspberry Pi.


09 May 2013 Question by: Rapid Customer | Product code: 85-2251
Q. Hi I bought one of these power units from you but I can't identify the connectors I need to connect to it. In the description it says: JST B3B-XH-A JSTB4B-XH-A What are the Rapid electronic part numbers for these connectors and any terminal pins etc I may need?) Thanks Steve
A. Hi Steve. Thank you for your question. The part numbers required are as follows: 85-2282 (3 way), 85-2283 (4 way) and 85-2284 (terminal pins).

Reviews


SlimDevices Transporter PSU

Reviewed by: Wayne - 17 March 2019
Recommended this PSU as a straight replacement to the Transporter unit (Slimdevices Forum). I have bought it just in case....?? Rapid by name ...very fast delivery. Great price. Highly recommend.