Unilite PS-H8 LED Head Torch With Focus Control 350 Lumen

Unilite PS-H8 LED Head Torch With Focus Control 350 Lumen

Unilite
Order Code:

85-9665

Brand: Unilite MPN: PS-H8 EAN-13: 5013581000081
  • Country of Origin:

Discontinued


This LED head torch with focus control from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations. Manufactured to a high standard and equipped with a host of excellent features, such as the rubberised non-slip headbands, one-handed speed focus slider, 4-stage dimming electronic switch, 90° rotational head, defence strobe and red rear battery pack light for extra visibility.


  • 350 lumen white luxeon LED
  • IPX4 water resistant
  • Reflective strips for greater visibility
  • Impact resistant to 1m
  • Beam range: 140m
  • Runtime: 10 – 160 hours
  • 3x 1.5V AA Duracell batteries (included)
  • Weight: 198g with the batteries
  • Headlight: 73 x 54 x 38mm
  • Battery pack: 82 x 52 x 28mm
  • Manufacturer's part PS-H8 (Upgraded October 2015)
Type Headtorch
Battery Type / Qty 3 x AA
Body Material Rubber
Colour Black, yellow
Lamp Type Luxeon LED
Luminous Intensity 350lm
Water Ingress IPX4

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C