Easter opening times here
VOLTCRAFT MT-52 Digital Multimeter CATIII 600V

VOLTCRAFT MT-52 Digital Multimeter CATIII 600V

VOLTCRAFT
Standard range
Order Code:

51-1601

Brand: VOLTCRAFT MPN: MT52 EAN-13: 4016138634938
Qty Unit Price (Ex VAT)
1+ £34.49
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

The Voltcraft MT-52 digital multimeter indicates measured values on the digital display. The measured value display of the DMM comprises 4000 counts. Voltage and current measurement is performed as an effective median value.

The measuring device includes 4 environmental measuring functions for relative humidity, temperature (air and sensor measurement), linear noise level (for orientation of noise sources) and strength of illumination. The lighting sensor includes an IR filter that only measures the visible light range. The display can be lit if you are working in areas of poor lighting.

If the DMM is not operated for approx. 30 minutes, it automatically switches off. This saves battery power and extends the period of operation. The meter can be used for do-it-yourself or for professional applications.


  • Measurement of direct and alternating voltage up to a maximum of 600V
  • Measurement of direct and alternating current up to 10A
  • Measuring resistance values of up to 40MΩ
  • Continuity test (<50Ω acoustic)
  • Diode test
  • Capacity measuring up to 100µF
  • Frequency measurement up to 10MHz
  • Temperature measurement with internal sensor from 0°C to +50°C
  • Measuring the relative air humidity from 33% to 99%
  • Measuring the illumination strength up to 40 000 Lux
  • Measuring the noise level of 35dB to 100dBC (for orientation measurement)
  • Contact-free AC voltage detection NCV
  • Supplied with multimeter, 9V block battery, safety measuring cable, wire temperature sensor, K-type adaptor, operating instructions and zip wallet for meter and probes
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 4000
Frequency Max. 0.01GHz
No. of Digits N/A
Resistance Max 40000000Ω

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, January 8, 2016 | Question by: Rapid Customer | Product code: 51-1601
Q. Temperature range is shown here as 50 degree max (internal sensor), nothing else. Upon reading the detailed datasheet, I can see 1300 degree C is the maximum with K type external probe (Minimum is -20degC). Does the meter come with this probe, as standard?
A. Hi Naseer, thank you for your question. The probe is supplied as standard.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C