Site: Industry
Currency: GBP    
WCED WMEPME06/C40 PME loss unit with Type A 40A RCBO,

WCED WMEPME06/C40 PME loss unit with Type A 40A RCBO,

WCED
Standard range
Order Code:

13-9595

Brand: WCED MPN: WMEPME06/C40 EAN-13: 5060706835578
Qty Unit Price (Ex VAT)
1+ £76.60
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

The WCED WMEPME06/C40 range consumer unit is perfect for Electric Vehicle Chargers that do not have integral PME protection & earth leakage protection & overload protection & require load management.


1) Automatically monitors the supply voltage on both 230V & 240V
2) Within 4 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be
isolated.
3) Following an under-voltage isolation, will automatically reset when normal operating range is restored.
4) Following an over-voltage isolation, on the grounds of safety, will need to press the "RED" button to reset the device


Rated Current:40A
Rated Voltage:230V AC
Frequency:50/60Hz
Rated Conditional Short Circuit:16kA
Main Device:RCBO
Additional Devices:PME
Operation:207V~253V (4 Seconds)
Degree Of Protection:IP20
Total number of Ways:6
Height:240mm
Width:232mm
Depth:112mm
Ambient Temperature (C):-25+55
Storage Temperature (C):-35+55
Material :Metal
Standards:BSEN61439-3, BS 7671
Compliance:UKCA, CE
Build Type Pre-configured connection centre
Current Rating 40A
IP rating IP20
Load Curtailment No
Main Incoming Supply Single-phase (230V)
MCB Included Yes
RCBO Included Yes
SPD Included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C