Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles. Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:3.
- Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles.
- Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:3.
- Model No. 807XL
Lifetime Warranty | No |
Size | XL |
Type | Trouser |
---|
Order Code: 89-0516
MPN: SSP13
100 in stock, despatched in 2 working days
Order Code: 94-0914
MPN: 502W
100 in stock, despatched in 2 working days
Order Code: 94-0915
MPN: 502Y
10 in stock, despatched in 2 working days
Order Code: 94-0937
MPN: 802L
50 in stock, despatched in 2 working days
Order Code: 94-0942
MPN: 806XL
100 in stock, despatched in 2 working days
Order Code: 94-5255
MPN: SSP14HV
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In