Strong stitching, a generous fit and quality materials make this an ideal glove for heavy trade use. Bright dual coloured backing and reflective bands for increased visibility. Conforms to BS EN 21420:2020 and 388:2016 Level 2242X.
- Strong stitching, a generous fit and quality materials make this an ideal glove for heavy trade use.
- Bright dual coloured backing and reflective bands for increased visibility.
- Conforms to BS EN 21420:2020 and 388:2016 Level 2242X.
- Model No. SSP14HV
- • Strong stitching, a generous fit and quality materials make this an ideal glove for heavy trade use.
• Bright dual coloured backing and reflective bands for increased visibility.
• Conforms to BS EN 21420:2020 and 388:2016 Level 2242X.
• Model No. SSP14HV
Disposable | No |
Size | One Size |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 89-0514
MPN: SSP12
100 in Stock, despatched in 2 days
Order Code: 89-7212
MPN: SSP61
100 in Stock, despatched in 2 days
Order Code: 94-0842
MPN: 9139L
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
Order Code: 94-0914
MPN: 502W
100 in Stock, despatched in 2 days
Order Code: 94-0954
MPN: 9804L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In